TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A

Nº de Estoque RS: 185-9276Marca: TE ConnectivityPart Number: 2-216093-0
brand-logo
Ver tudo em DIL Cabeçalho

Documentos Técnicos

Especificações

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Thermoplastic Polyester

Current Rating

1A

Voltage Rating

250 V ac

Pin Type

Standard

Width

6.7mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Length

30.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.937,60

R$ 49,22 Each (In a Box of 80) (Sem VAT)

TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A

R$ 3.937,60

R$ 49,22 Each (In a Box of 80) (Sem VAT)

TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Thermoplastic Polyester

Current Rating

1A

Voltage Rating

250 V ac

Pin Type

Standard

Width

6.7mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Length

30.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more