TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 4 Way, Wire

Nº de Estoque RS: 274-3288Marca: TE ConnectivityPart Number: 2-2366768-1
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Number Of Contacts

4

Type

Automotive Housings

Gender

Female

Number Of Rows

1

Current Rating

16A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Grey

Termination Method

Wire

Coding

B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Corded

No

País de Origem

Morocco

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 5) (Sem VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 4 Way, Wire

P.O.A.

Each (In a Bag of 5) (Sem VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 4 Way, Wire
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

4

Type

Automotive Housings

Gender

Female

Number Of Rows

1

Current Rating

16A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Grey

Termination Method

Wire

Coding

B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Corded

No

País de Origem

Morocco