Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast .250
Minimum Wire Size mm²
0.3mm²
Gender
Female
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Overall Length
0.855mm
Detalhes do produto
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
R$ 9.455,57
R$ 9.455,57 1 Reel of 2200 (Sem VAT)
1
R$ 9.455,57
R$ 9.455,57 1 Reel of 2200 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast .250
Minimum Wire Size mm²
0.3mm²
Gender
Female
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Overall Length
0.855mm
Detalhes do produto
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire