Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Series
1 Series
Wire Size
28 → 25 AWG
Length
4.52mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper
País de Origem
United States
R$ 21.140,00
R$ 10,57 Each (In a Bag of 2000) (Sem VAT)
2000
R$ 21.140,00
R$ 10,57 Each (In a Bag of 2000) (Sem VAT)
2000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Series
1 Series
Wire Size
28 → 25 AWG
Length
4.52mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper
País de Origem
United States