Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass, Phosphor Bronze
Type
Wire to Board
Voltage Rating
250 V ac
Current Rating
1A
Detalhes do produto
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
R$ 100,00
R$ 100,00 Each (Sem VAT)
1
R$ 100,00
R$ 100,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass, Phosphor Bronze
Type
Wire to Board
Voltage Rating
250 V ac
Current Rating
1A
Detalhes do produto
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.