TE Connectivity DPDT, Latching Rocker Switch Panel Mount

Nº de Estoque RS: 745-5595Marca: TE ConnectivityPart Number: 2-6437630-7
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Contact Configuration

DPDT

Switch Operation

Latching

Panel Cut Out Width

15.9mm

Panel Cut Out Height

13mm

Contact Current Rating

6 A@ 250 V ac

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

13 x 15.9mm

Case Material

Phenolic Resin

Contact Material

Silver

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Detalhes do produto

TE Connectivity Panel Mount Toggle Switch - FLN Series

TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Você pode estar interessado em

P.O.A.

TE Connectivity DPDT, Latching Rocker Switch Panel Mount

P.O.A.

TE Connectivity DPDT, Latching Rocker Switch Panel Mount

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Configuration

DPDT

Switch Operation

Latching

Panel Cut Out Width

15.9mm

Panel Cut Out Height

13mm

Contact Current Rating

6 A@ 250 V ac

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

13 x 15.9mm

Case Material

Phenolic Resin

Contact Material

Silver

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Detalhes do produto

TE Connectivity Panel Mount Toggle Switch - FLN Series

TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Você pode estar interessado em