Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
5.0A
Voltage Rating
250.0 V
País de Origem
China
Detalhes do produto
TE Connectivity MTA-100 Shrouded Headers
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs.
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
R$ 66,70
R$ 13,34 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 66,70
R$ 13,34 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 13,34 | R$ 66,70 |
50+ | R$ 12,90 | R$ 64,50 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
5.0A
Voltage Rating
250.0 V
País de Origem
China
Detalhes do produto
TE Connectivity MTA-100 Shrouded Headers
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs.
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.