TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 2-6609006-3, Spade None Fuse

Nº de Estoque RS: 881-3655PMarca: TE ConnectivityPart Number: 2-6609006-3
brand-logo
Ver tudo em IEC Filters

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

50.3mm

Depth

69.6mm

Height

22.2mm

Detalhes do produto

Corcom EJT Series High Performance Power Inlet Filter

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

TE Corcom EJT series high power inlet filters are designed to attenuate noise in higher frequency ranges up to 1GHz. The consist of double three element differential mode circuits that allow them to attenuate noise. Suitable applications for these power entry modules include computing and accessories, instrumentation and measurement and Plasma/LCD televisions.

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 2-6609006-3, Spade None Fuse
Selecione o tipo de embalagem

P.O.A.

TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 2-6609006-3, Spade None Fuse
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

50.3mm

Depth

69.6mm

Height

22.2mm

Detalhes do produto

Corcom EJT Series High Performance Power Inlet Filter

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

TE Corcom EJT series high power inlet filters are designed to attenuate noise in higher frequency ranges up to 1GHz. The consist of double three element differential mode circuits that allow them to attenuate noise. Suitable applications for these power entry modules include computing and accessories, instrumentation and measurement and Plasma/LCD televisions.

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em