TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row

Nº de Estoque RS: 778-1002Marca: TE ConnectivityPart Number: 2-87499-5
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

14

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

MOD 1/2 Wire to Board Standard Pressure Contact

Body Orientation

Straight

Length

35.69mm

Width

3.56mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Detalhes do produto

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings

AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 242,15

R$ 48,43 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
Selecione o tipo de embalagem

R$ 242,15

R$ 48,43 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

14

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

MOD 1/2 Wire to Board Standard Pressure Contact

Body Orientation

Straight

Length

35.69mm

Width

3.56mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Detalhes do produto

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings

AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more