TE Connectivity, AMP MCP 2.8 Male

Nº de Estoque RS: 161-4333Marca: TE ConnectivityPart Number: 2-963748-1
brand-logo
Ver tudo em Automotive Connector Terminals

Documentos Técnicos

Especificações

Series

AMP MCP 2.8

Gender

Male

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Termination Method

Crimp

País de Origem

Germany

Detalhes do produto

TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)

MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Você pode estar interessado em
TE Connectivity, AMP MCP 2.8 Male
R$ 5,45Each (On a Reel of 3500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Box of 1000) (Sem VAT)

TE Connectivity, AMP MCP 2.8 Male

P.O.A.

Each (In a Box of 1000) (Sem VAT)

TE Connectivity, AMP MCP 2.8 Male
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
TE Connectivity, AMP MCP 2.8 Male
R$ 5,45Each (On a Reel of 3500) (Sem VAT)

Documentos Técnicos

Especificações

Series

AMP MCP 2.8

Gender

Male

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Termination Method

Crimp

País de Origem

Germany

Detalhes do produto

TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)

MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Você pode estar interessado em
TE Connectivity, AMP MCP 2.8 Male
R$ 5,45Each (On a Reel of 3500) (Sem VAT)