TE Connectivity 20-0584 Biometric Sensor, 3-Pin

Nº de Estoque RS: 187-9056Marca: TE ConnectivityPart Number: 20-0584
brand-logo
Ver tudo em Biometric Sensor ICs

Documentos Técnicos

Especificações

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.4 V

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-25 °C

Dimensions

4.4 x 1.9 x 5.1mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity 20-0584 Biometric Sensor, 3-Pin

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity 20-0584 Biometric Sensor, 3-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.4 V

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-25 °C

Dimensions

4.4 x 1.9 x 5.1mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more