Documentos Técnicos
Especificações
Brand
TE ConnectivityMaximum Overload Pressure
10bar
Sensor Type
Absolute Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Dimensions
3.3 x 3.3 x 1.7mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
300mbar
Minimum Operating Temperature
-20 °C
País de Origem
Switzerland
R$ 271.625,00
R$ 108,65 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 271.625,00
R$ 108,65 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityMaximum Overload Pressure
10bar
Sensor Type
Absolute Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Dimensions
3.3 x 3.3 x 1.7mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
300mbar
Minimum Operating Temperature
-20 °C
País de Origem
Switzerland