Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Contact Material
Copper Alloy
País de Origem
China
Detalhes do produto
TE Connectivity Industrial Type A USB Plug Connector Kits
TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are intermateable with existing USB type A receptacles.
The housings of these Type A USB 2.0 plug are made from black high temperature UL94V-0 thermoplastic, with a nickel plated shield and gold plated brass contacts. The kits comprise of a retention housing, cover, lock spring, front and back shell, plug housing and cap housing.
TE Connectivity USB Connectors
R$ 153,29
R$ 153,29 Each (Sem VAT)
1
R$ 153,29
R$ 153,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 153,29 |
25 - 74 | R$ 121,34 |
75 - 199 | R$ 119,71 |
200 - 399 | R$ 118,28 |
400+ | R$ 117,06 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Contact Material
Copper Alloy
País de Origem
China
Detalhes do produto
TE Connectivity Industrial Type A USB Plug Connector Kits
TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are intermateable with existing USB type A receptacles.
The housings of these Type A USB 2.0 plug are made from black high temperature UL94V-0 thermoplastic, with a nickel plated shield and gold plated brass contacts. The kits comprise of a retention housing, cover, lock spring, front and back shell, plug housing and cap housing.