Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
24mm
Inside Diameter (Secondary)
24mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Shrunk Diameter Primary
10.4mm
Shrunk Diameter (Primary)
10.4mm
Shrunk Diameter Secondary
5.6mm
Shrunk Diameter (Secondary)
5.6mm
Series
202K1
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
R$ 529,70
R$ 529,70 Each (Sem VAT)
1
R$ 529,70
R$ 529,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 529,70 |
15 - 49 | R$ 505,45 |
50+ | R$ 504,34 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
24mm
Inside Diameter (Secondary)
24mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Shrunk Diameter Primary
10.4mm
Shrunk Diameter (Primary)
10.4mm
Shrunk Diameter Secondary
5.6mm
Shrunk Diameter (Secondary)
5.6mm
Series
202K1
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).