Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31mm
Inside Diameter (Primary)
31mm
Inside Diameter Secondary
31mm
Inside Diameter (Secondary)
31mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
18mm
Shrunk Diameter (Primary)
18mm
Shrunk Diameter Secondary
7.1mm
Shrunk Diameter (Secondary)
7.1mm
País de Origem
Mexico
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
R$ 478,16
R$ 478,16 Each (Sem VAT)
1
R$ 478,16
R$ 478,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 478,16 |
15 - 49 | R$ 435,07 |
50+ | R$ 414,37 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31mm
Inside Diameter (Primary)
31mm
Inside Diameter Secondary
31mm
Inside Diameter (Secondary)
31mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
18mm
Shrunk Diameter (Primary)
18mm
Shrunk Diameter Secondary
7.1mm
Shrunk Diameter (Secondary)
7.1mm
País de Origem
Mexico
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).