Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
36mm
Inside Diameter (Primary)
36mm
Inside Diameter Secondary
36mm
Inside Diameter (Secondary)
36mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Shrunk Diameter Primary
22.4mm
Shrunk Diameter (Primary)
22.4mm
Shrunk Diameter Secondary
8.4mm
Shrunk Diameter (Secondary)
8.4mm
Series
202K1
País de Origem
Mexico
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
R$ 575,60
R$ 575,60 Each (Sem VAT)
1
R$ 575,60
R$ 575,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 575,60 |
15 - 49 | R$ 488,62 |
50+ | R$ 431,90 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
36mm
Inside Diameter (Primary)
36mm
Inside Diameter Secondary
36mm
Inside Diameter (Secondary)
36mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Shrunk Diameter Primary
22.4mm
Shrunk Diameter (Primary)
22.4mm
Shrunk Diameter Secondary
8.4mm
Shrunk Diameter (Secondary)
8.4mm
Series
202K1
País de Origem
Mexico
Detalhes do produto
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).