Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
250.0 V
Length
69.31mm
Width
12.54mm
Depth
17.8mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
R$ 15.320,00
R$ 61,28 Each (In a Box of 250) (Sem VAT)
250
R$ 15.320,00
R$ 61,28 Each (In a Box of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
250 - 250 | R$ 61,28 | R$ 15.320,00 |
500+ | R$ 54,53 | R$ 13.632,50 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
250.0 V
Length
69.31mm
Width
12.54mm
Depth
17.8mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C