TE Connectivity Circular Connector, 63 Contacts, Panel Mount, Socket, Male

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
63
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
23
Housing Material
Aluminium
Detalhes do produto
Receptacles Standard Sex, Series 2
From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.
TE Connectivity CPC Plastic Series 1, 2 and 3
R$ 367,60
R$ 367,60 Each (Sem VAT)
Padrão
1
R$ 367,60
R$ 367,60 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
63
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
23
Housing Material
Aluminium
Detalhes do produto
Receptacles Standard Sex, Series 2
From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.