TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series

Nº de Estoque RS: 164-8560Marca: TE ConnectivityPart Number: 206226-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 3

Shell Size

23

Contact Material

Copper

País de Origem

United States

Detalhes do produto

Cable Mount Receptacle Shell Series 3

From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.

TE Connectivity CPC Plastic Series 1, 2 and 3

Informações de estoque temporariamente indisponíveis.

R$ 18.641,00

R$ 186,41 Each (In a Bag of 100) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series

R$ 18.641,00

R$ 186,41 Each (In a Bag of 100) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 3

Shell Size

23

Contact Material

Copper

País de Origem

United States

Detalhes do produto

Cable Mount Receptacle Shell Series 3

From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.

TE Connectivity CPC Plastic Series 1, 2 and 3