TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Shell Size
17
Contact Material
Copper
Distrelec Product Id
30038595
Detalhes do produto
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
R$ 202,00
R$ 202,00 Each (Sem VAT)
1
R$ 202,00
R$ 202,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Shell Size
17
Contact Material
Copper
Distrelec Product Id
30038595
Detalhes do produto
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.