TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Socket, Female, CPC Series 1 Series

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
250.0 V
Shell Size
11
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30038598
Detalhes do produto
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
TE Connectivity CPC Plastic Series 1, 2 and 3
R$ 184,57
R$ 184,57 Each (Sem VAT)
1
R$ 184,57
R$ 184,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 184,57 |
5 - 24 | R$ 175,80 |
25 - 49 | R$ 165,55 |
50 - 99 | R$ 158,00 |
100+ | R$ 151,10 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
250.0 V
Shell Size
11
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30038598
Detalhes do produto
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.