TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Male, CPC Series 2 Series

Nº de Estoque RS: 372-490Marca: TE ConnectivityPart Number: 206486-1Distrelec Article No.: 30038606
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 2

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

11

Distrelec Product Id

30038606

Detalhes do produto

Receptacles Series 2

From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

TE Connectivity CPC Plastic Series 1, 2 and 3

Informações de estoque temporariamente indisponíveis.

R$ 218,71

R$ 218,71 Each (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Male, CPC Series 2 Series

R$ 218,71

R$ 218,71 Each (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Male, CPC Series 2 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 2

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

11

Distrelec Product Id

30038606

Detalhes do produto

Receptacles Series 2

From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

TE Connectivity CPC Plastic Series 1, 2 and 3