TE Connectivity Circular Connector, 7 Contacts, In-line, Plug, Male, CPC Series 3 Series

Nº de Estoque RS: 783-1387Marca: TE ConnectivityPart Number: 208484-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 3

Shell Size

28

Mating Type

Threaded

Housing Material

Thermoplastic

Detalhes do produto

Panel Plug Series 2

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Informações de estoque temporariamente indisponíveis.

R$ 2.022,96

R$ 2.022,96 Each (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, In-line, Plug, Male, CPC Series 3 Series

R$ 2.022,96

R$ 2.022,96 Each (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, In-line, Plug, Male, CPC Series 3 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.022,96
5 - 24R$ 1.930,86
25 - 49R$ 1.835,00
50 - 99R$ 1.798,78
100+R$ 1.760,94

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 3

Shell Size

28

Mating Type

Threaded

Housing Material

Thermoplastic

Detalhes do produto

Panel Plug Series 2

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.