TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series

Nº de Estoque RS: 161-3892Marca: TE ConnectivityPart Number: 208486-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Cable Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.307,40

R$ 2.330,74 Each (In a Box of 10) (Sem VAT)

TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series

R$ 23.307,40

R$ 2.330,74 Each (In a Box of 10) (Sem VAT)

TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Cable Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more