Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
14
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Detalhes do produto
Cable Plug Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
14
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Detalhes do produto
Cable Plug Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.