TE Connectivity Cable Clamp

Nº de Estoque RS: 361-0414Marca: TE ConnectivityPart Number: 208945-8Distrelec Article No.: 30322075
brand-logo

Documentos Técnicos

Especificações

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

19.05mm

Affixing Method

Screw

Material

Zinc Alloy

Colour

Black

Length

43.1mm

Width

42.88 mm

Depth

26.19mm

Dimensions [L x W (x D)]

43.1 x 42.88 x 26.19mm

Series

CPC

Dimensions [L x W x D]

43.1 x 42.88 x 26.19mm

Distrelec Product Id

30322075

Detalhes do produto

Cable Clamps and Dust Caps

Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 985,10

R$ 985,10 Each (Sem VAT)

TE Connectivity Cable Clamp

R$ 985,10

R$ 985,10 Each (Sem VAT)

TE Connectivity Cable Clamp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 985,10
10 - 24R$ 920,24
25+R$ 913,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

19.05mm

Affixing Method

Screw

Material

Zinc Alloy

Colour

Black

Length

43.1mm

Width

42.88 mm

Depth

26.19mm

Dimensions [L x W (x D)]

43.1 x 42.88 x 26.19mm

Series

CPC

Dimensions [L x W x D]

43.1 x 42.88 x 26.19mm

Distrelec Product Id

30322075

Detalhes do produto

Cable Clamps and Dust Caps

Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more