TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series

Nº de Estoque RS: 161-5436Marca: TE ConnectivityPart Number: 211398-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 1

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

United States

Detalhes do produto

TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 94.224,00

R$ 157,04 Each (In a Bag of 600) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series

R$ 94.224,00

R$ 157,04 Each (In a Bag of 600) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 1

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

United States

Detalhes do produto

TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more