TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Female, CPC Series 1 Series

Nº de Estoque RS: 161-6051Marca: TE ConnectivityPart Number: 211399-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 1

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Cable Mount Shells Series 1 & 2

From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.

The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.

TE Connectivity CPC Plastic Series 1, 2 and 3

Informações de estoque temporariamente indisponíveis.

R$ 14.161,00

R$ 141,61 Each (In a Bag of 100) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Female, CPC Series 1 Series

R$ 14.161,00

R$ 141,61 Each (In a Bag of 100) (Sem VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Female, CPC Series 1 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 1

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Cable Mount Shells Series 1 & 2

From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.

The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.

TE Connectivity CPC Plastic Series 1, 2 and 3