TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Plug, Male

Nº de Estoque RS: 452-6590Marca: TE ConnectivityPart Number: 211767-1Distrelec Article No.: 30038656
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

17

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Mexico

Detalhes do produto

Panel Mounting & In-line Receptacles, Series 1

From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.

The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.

TE Connectivity CPC Plastic Series 1, 2 and 3

Você pode estar interessado em
9W PANEL RECEPTACLE, PIN
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 204,88

R$ 204,88 Each (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Plug, Male

R$ 204,88

R$ 204,88 Each (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Plug, Male
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 204,88
5 - 24R$ 191,45
25 - 49R$ 185,98
50 - 99R$ 182,21
100+R$ 180,53
Você pode estar interessado em
9W PANEL RECEPTACLE, PIN
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

17

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Mexico

Detalhes do produto

Panel Mounting & In-line Receptacles, Series 1

From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.

The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.

TE Connectivity CPC Plastic Series 1, 2 and 3

Você pode estar interessado em
9W PANEL RECEPTACLE, PIN
P.O.A.Each (Sem VAT)