TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Nº de Estoque RS: 892-0258Marca: TE ConnectivityPart Number: 2120952-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

500.0mA

Body Orientation

Straight

Coding

X

Voltage Rating

50.0 V , 60.0 V

Mating Type

Quick Connect

Housing Material

Brass, Die Cast Zinc

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

M12 X-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has X-Coding suitable for 10 Gigabite Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this X-coded M12 connector is well suited for use in industrial environments.

Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

500.0mA

Body Orientation

Straight

Coding

X

Voltage Rating

50.0 V , 60.0 V

Mating Type

Quick Connect

Housing Material

Brass, Die Cast Zinc

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

M12 X-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has X-Coding suitable for 10 Gigabite Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this X-coded M12 connector is well suited for use in industrial environments.