TE Connectivity Circular Connector, 10 Contacts, Panel Mount, Socket, Female, CPC Series 6 Series

Nº de Estoque RS: 360-2413Marca: TE ConnectivityPart Number: 213893-2
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 6

Body Orientation

Straight

Shell Size

17

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Mexico

Detalhes do produto

Series 6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Female Heavy Duty Power Connector Contact
R$ 322,22Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 237,70

R$ 237,70 Each (Sem VAT)

TE Connectivity Circular Connector, 10 Contacts, Panel Mount, Socket, Female, CPC Series 6 Series

R$ 237,70

R$ 237,70 Each (Sem VAT)

TE Connectivity Circular Connector, 10 Contacts, Panel Mount, Socket, Female, CPC Series 6 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 237,70
5 - 9R$ 228,08
10+R$ 218,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Female Heavy Duty Power Connector Contact
R$ 322,22Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 6

Body Orientation

Straight

Shell Size

17

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Mexico

Detalhes do produto

Series 6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Female Heavy Duty Power Connector Contact
R$ 322,22Each (In a Pack of 10) (Sem VAT)