Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector 1
Micro-MaTch IDC
Ribbon Cable Type
Flat
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Male
Number of Ways
4
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
Micro-Match
Length
75.5mm
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Detalhes do produto
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 90,25
R$ 90,25 Each (Sem VAT)
1
R$ 90,25
R$ 90,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 90,25 |
10 - 24 | R$ 83,15 |
25 - 49 | R$ 79,19 |
50 - 99 | R$ 76,87 |
100+ | R$ 74,16 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector 1
Micro-MaTch IDC
Ribbon Cable Type
Flat
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Male
Number of Ways
4
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
Micro-Match
Length
75.5mm
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Detalhes do produto
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.