Documentos Técnicos
Especificações
Brand
TE ConnectivityRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Terminated
Number of Ways
18
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
Micro-Match
Length
75.5mm
Voltage Rating
100 V
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Detalhes do produto
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Terminated
Number of Ways
18
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
Micro-Match
Length
75.5mm
Voltage Rating
100 V
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Detalhes do produto
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).