Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
Polyurethane PUR
Length
1.5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V ac/dc
IP Rating
IP65, IP67
Outer Diameter
4.1mm
American Wire Gauge
24 AWG
Operating Temperature Range
-40 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Standards Met
CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Insulation material
PP
Maximum Operating Temperature
+80°C
Minimum Bend Radius
41 mm
País de Origem
Germany
Detalhes do produto
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
R$ 267,02
R$ 267,02 Each (Sem VAT)
1
R$ 267,02
R$ 267,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 267,02 |
5 - 9 | R$ 257,24 |
10+ | R$ 248,24 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
Polyurethane PUR
Length
1.5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V ac/dc
IP Rating
IP65, IP67
Outer Diameter
4.1mm
American Wire Gauge
24 AWG
Operating Temperature Range
-40 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Standards Met
CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Insulation material
PP
Maximum Operating Temperature
+80°C
Minimum Bend Radius
41 mm
País de Origem
Germany
Detalhes do produto
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.