Documentos Técnicos
Especificações
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1 x 1
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
Nickel Plated Brass
Orientation
Right Angle
IP Rating
IP20
Length
19.75mm
Width
21.5mm
Depth
13.8mm
Series
2031994
Series Number
2031994
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Detalhes do produto
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
R$ 10.212,80
R$ 127,66 Each (On a Reel of 80) (Sem VAT)
80
R$ 10.212,80
R$ 127,66 Each (On a Reel of 80) (Sem VAT)
80
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
80 - 80 | R$ 127,66 | R$ 10.212,80 |
160+ | R$ 124,14 | R$ 9.931,20 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1 x 1
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
Nickel Plated Brass
Orientation
Right Angle
IP Rating
IP20
Length
19.75mm
Width
21.5mm
Depth
13.8mm
Series
2031994
Series Number
2031994
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Detalhes do produto
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.