TE Connectivity Right Angle, SMT, Socket- Single Port Type Standard 4.0 USB Connector

Nº de Estoque RS: 233-1448Marca: TE ConnectivityPart Number: 2388749-1
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Gender

Female

USB Type

Standard

Mounting Type

Surface Mount

Termination Method

Surface Mount

USB Version

4.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.672,00

R$ 36,12 Each (On a Reel of 600) (Sem VAT)

TE Connectivity Right Angle, SMT, Socket- Single Port Type Standard 4.0 USB Connector

R$ 21.672,00

R$ 36,12 Each (On a Reel of 600) (Sem VAT)

TE Connectivity Right Angle, SMT, Socket- Single Port Type Standard 4.0 USB Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

USB Type

Standard

Mounting Type

Surface Mount

Termination Method

Surface Mount

USB Version

4.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more