TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

Nº de Estoque RS: 173-3341Marca: TE ConnectivityPart Number: 281711-4
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

País de Origem

China

Detalhes do produto

Single Row 90° IDC Sockets

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 104,50

R$ 10,45 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

R$ 104,50

R$ 10,45 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

País de Origem

China

Detalhes do produto

Single Row 90° IDC Sockets

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em