Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
2
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
AMP Superseal 1.5
Width
19.8mm
Depth
42mm
Housing Material
PA
Detalhes do produto
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
P.O.A.
Embalagem de Produção (Caixa)
1
P.O.A.
Embalagem de Produção (Caixa)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
2
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
AMP Superseal 1.5
Width
19.8mm
Depth
42mm
Housing Material
PA
Detalhes do produto
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.