TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

Nº de Estoque RS: 710-0104PMarca: TE ConnectivityPart Number: 282834-2
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Length

5.54mm

Material

Nylon

Width

6.5mm

Depth

10mm

Detalhes do produto

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Length

5.54mm

Material

Nylon

Width

6.5mm

Depth

10mm

Detalhes do produto

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors