TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 284716-4

Nº de Estoque RS: 164-2593Marca: TE ConnectivityPart Number: 284716-4
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Micro Timer II

Colour

Black

Height

24.2mm

Width

29.4mm

Depth

30.3mm

Housing Material

Nylon

País de Origem

Italy

Detalhes do produto

TE Connectivity Micro Timer II Connector Housings

Micro Timer II receptacle style connector housings for socket contacts. These receptacle housings are sealed.

TE Connectivity Micro Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.108,00

R$ 30,18 Each (In a Bag of 600) (Sem VAT)

TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 284716-4

R$ 18.108,00

R$ 30,18 Each (In a Bag of 600) (Sem VAT)

TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 284716-4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Micro Timer II

Colour

Black

Height

24.2mm

Width

29.4mm

Depth

30.3mm

Housing Material

Nylon

País de Origem

Italy

Detalhes do produto

TE Connectivity Micro Timer II Connector Housings

Micro Timer II receptacle style connector housings for socket contacts. These receptacle housings are sealed.

TE Connectivity Micro Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more