TE Connectivity AMP Mini CT Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 745-5328Marca: TE ConnectivityPart Number: 292227-5
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

AMP Mini CT

Pitch

1.5mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

50.0 V

País de Origem

China

Detalhes do produto

TE Connectivity 1.5mm Single Row PCB SMT Headers - Mini CT Series

Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini CT series SMT headers are tin plated brass and the housings are made from UL 94V-0 nylon . For suitable mating products see stock numbers 681-1988 and 683-1692 typically.

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 42,94

R$ 42,94 Each (Sem VAT)

TE Connectivity AMP Mini CT Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

R$ 42,94

R$ 42,94 Each (Sem VAT)

TE Connectivity AMP Mini CT Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

AMP Mini CT

Pitch

1.5mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

50.0 V

País de Origem

China

Detalhes do produto

TE Connectivity 1.5mm Single Row PCB SMT Headers - Mini CT Series

Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini CT series SMT headers are tin plated brass and the housings are made from UL 94V-0 nylon . For suitable mating products see stock numbers 681-1988 and 683-1692 typically.

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more