Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount RF Relay, 2.4V dc Coil, DPDT

Nº de Estoque RS: 181-185Marca: TE ConnectivityPart Number: 3-1462040-6
brand-logo
Ver tudo em HF & RF Relays

Documentos Técnicos

Especificações

Relay Type

RF Relay

Coil Resistance

58 Ω

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

2.4V dc

Mounting Type

PCB Mount

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 82,03

R$ 82,03 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity PCB Mount RF Relay, 2.4V dc Coil, DPDT
Selecione o tipo de embalagem

R$ 82,03

R$ 82,03 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity PCB Mount RF Relay, 2.4V dc Coil, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Relay Type

RF Relay

Coil Resistance

58 Ω

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

2.4V dc

Mounting Type

PCB Mount

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more