TE Connectivity Crimp Extraction Tool Plug, Socket Contact, Contact size 1.5mm

Nº de Estoque RS: 515-1658Marca: TE ConnectivityPart Number: 3-1579007-7
brand-logo

Documentos Técnicos

Especificações

Contact Type

Plug, Socket

Contact Size

1.5mm

Overall Length

14.3mm

País de Origem

Germany

Detalhes do produto

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

TE Connectivity Insertion and Extraction Tooling

Você pode estar interessado em

R$ 2.721,11

R$ 2.721,11 Each (Sem VAT)

TE Connectivity Crimp Extraction Tool Plug, Socket Contact, Contact size 1.5mm

R$ 2.721,11

R$ 2.721,11 Each (Sem VAT)

TE Connectivity Crimp Extraction Tool Plug, Socket Contact, Contact size 1.5mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 2.721,11
5 - 9R$ 2.680,26
10 - 24R$ 2.608,61
25 - 49R$ 2.533,56
50+R$ 2.484,31
Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Type

Plug, Socket

Contact Size

1.5mm

Overall Length

14.3mm

País de Origem

Germany

Detalhes do produto

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

TE Connectivity Insertion and Extraction Tooling

Você pode estar interessado em