TE Connectivity, FPC 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Top Contact

Nº de Estoque RS: 164-072Marca: TE ConnectivityPart Number: 3-1734839-0
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

País de Origem

China

Detalhes do produto

TE Connectivity 0.5mm FPC Connectors

FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

0.5mm FPC - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 447,10

R$ 44,71 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, FPC 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Top Contact
Selecione o tipo de embalagem

R$ 447,10

R$ 44,71 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, FPC 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Top Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

País de Origem

China

Detalhes do produto

TE Connectivity 0.5mm FPC Connectors

FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

0.5mm FPC - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em