TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 120 V ac, 28V dc

Nº de Estoque RS: 710-9463Marca: TE ConnectivityPart Number: 3-1825137-7
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Nickel

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Toggle Switches - Gemini A Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 124,10

R$ 124,10 Each (Sem VAT)

TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 120 V ac, 28V dc
Selecione o tipo de embalagem

R$ 124,10

R$ 124,10 Each (Sem VAT)

TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 120 V ac, 28V dc

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Nickel

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Toggle Switches - Gemini A Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more