TE Connectivity Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

Nº de Estoque RS: 892-0129Marca: TE ConnectivityPart Number: 3-2271116-1
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Quick Connect

Housing Material

PA

Contact Plating

Optalloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

P.O.A.

TE Connectivity Connector, 4 Contacts, Cable Mount, Plug, Female, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Quick Connect

Housing Material

PA

Contact Plating

Optalloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.