TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
5A
Contact Plating
Tin over Nickel
Series
MTA-100
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Nylon
Contact Material
Copper
País de Origem
China
Detalhes do produto
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
R$ 27,65
R$ 5,53 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 27,65
R$ 5,53 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 5,53 | R$ 27,65 |
50 - 95 | R$ 4,75 | R$ 23,75 |
100 - 495 | R$ 3,90 | R$ 19,50 |
500 - 1995 | R$ 3,41 | R$ 17,05 |
2000+ | R$ 2,92 | R$ 14,60 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
5A
Contact Plating
Tin over Nickel
Series
MTA-100
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Nylon
Contact Material
Copper
País de Origem
China
Detalhes do produto
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.