TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 (1/4) Stud Size, 26.2mm² to 42.4mm² Wire Size

Nº de Estoque RS: 795-1769PMarca: TE ConnectivityPart Number: 320138
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

0.265in

Outer Ring Diameter

0.89in

Minimum Wire Size mm²

26.2mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M6 (1/4)

Contact Plating

Tin

Contact Material

Copper

Thickness

1.85mm

Overall Length

1.657in

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Box) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 (1/4) Stud Size, 26.2mm² to 42.4mm² Wire Size
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Box) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 (1/4) Stud Size, 26.2mm² to 42.4mm² Wire Size

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

0.265in

Outer Ring Diameter

0.89in

Minimum Wire Size mm²

26.2mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M6 (1/4)

Contact Plating

Tin

Contact Material

Copper

Thickness

1.85mm

Overall Length

1.657in

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more