TE Connectivity STRATO-THERM Butt Wire Splice Connector 16 → 14 AWG

Nº de Estoque RS: 246-6496Marca: TE ConnectivityPart Number: 322345
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

14.4mm

Diameter

4.19mm

Series

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Informações de estoque temporariamente indisponíveis.

R$ 407,50

R$ 40,75 Each (In a Pack of 10) (Sem VAT)

TE Connectivity STRATO-THERM Butt Wire Splice Connector 16 → 14 AWG

R$ 407,50

R$ 40,75 Each (In a Pack of 10) (Sem VAT)

TE Connectivity STRATO-THERM Butt Wire Splice Connector 16 → 14 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 40,75R$ 407,50
50 - 240R$ 39,26R$ 392,60
250+R$ 37,78R$ 377,80

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

14.4mm

Diameter

4.19mm

Series

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices