TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG

Nº de Estoque RS: 680-5640Marca: TE ConnectivityPart Number: 323994Distrelec Article No.: 30265098
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

26 → 24 AWG

Overall Length

22.61mm

Diameter

2.08mm

Insulation

Insulated

Colour

Yellow

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Thickness

0.64mm

País de Origem

United States

Detalhes do produto

TE Connectivity PIDG Closed Barrel Butt Splice

PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG splice terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. Available with various wire and barrel sizes, these PIDG splice terminals offer a versatile solution to a wide range of wiring applications

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.132,00

R$ 42,64 Each (In a Pack of 50) (Sem VAT)

TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG
Selecione o tipo de embalagem

R$ 2.132,00

R$ 42,64 Each (In a Pack of 50) (Sem VAT)

TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 42,64R$ 2.132,00
250 - 1200R$ 38,53R$ 1.926,50
1250+R$ 32,94R$ 1.647,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

26 → 24 AWG

Overall Length

22.61mm

Diameter

2.08mm

Insulation

Insulated

Colour

Yellow

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Thickness

0.64mm

País de Origem

United States

Detalhes do produto

TE Connectivity PIDG Closed Barrel Butt Splice

PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG splice terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. Available with various wire and barrel sizes, these PIDG splice terminals offer a versatile solution to a wide range of wiring applications

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em